
0593.300U | |
---|---|
DigiKey Part Number | 5666-0593.300U-ND |
Manufacturer | |
Manufacturer Product Number | 0593.300U |
Description | FUSE SLOW BLOW 300MA 250VAC 5AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Slow Blow, Time Lag Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Slow Blow, Time Lag | |
Operating Temperature | - | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 4,02106 € | 2.010,53 € |
Unit Price without VAT: | 4,02106 € |
---|---|
Unit Price with VAT: | 4,78506 € |