
0592001.U | |
|---|---|
DigiKey Part Number | 5666-0592001.U-ND |
Manufacturer | |
Manufacturer Product Number | 0592001.U |
Description | FUSE CARTRIDGE 1A 500V 5AG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Response Time | Fast Blow | |
Operating Temperature | - | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,99580 € | 3.997,90 € |
| Unit Price without VAT: | 7,99580 € |
|---|---|
| Unit Price with VAT: | 9,51500 € |

