


JBPT3N04ZXR | |
|---|---|
DigiKey Part Number | 5346-JBPT3N04ZXR-ND |
Manufacturer | |
Manufacturer Product Number | JBPT3N04ZXR |
Description | CVP POWER DISTRIBUTION & PROTECT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Flanged Stud, Heavy Duty Connector Threaded |
Datasheet | Datasheet |
EDA/CAD Models | JBPT3N04ZXR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged Stud, Heavy Duty | |
Termination | Threaded | |
Wire Gauge | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,57000 € | 10,57 € |
| 5 | 9,39600 € | 46,98 € |
| 10 | 9,14500 € | 91,45 € |
| 50 | 8,15460 € | 407,73 € |
| 100 | 6,95830 € | 695,83 € |
| 250 | 6,41064 € | 1.602,66 € |
| 500 | 5,11296 € | 2.556,48 € |
| 1.000 | 4,70529 € | 4.705,29 € |
| Unit Price without VAT: | 10,57000 € |
|---|---|
| Unit Price with VAT: | 12,57830 € |




