
FHZ410 | |
|---|---|
DigiKey Part Number | 5346-FHZ410-ND |
Manufacturer | |
Manufacturer Product Number | FHZ410 |
Description | FUSE HOLDER BATT MOUNT 4 POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 400 A 32V 4 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FHZ410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 400 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Holder | |
Number of Circuits | 4 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Bolt Down | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,60000 € | 60,60 € |
| 5 | 51,63000 € | 258,15 € |
| 48 | 51,14396 € | 2.454,91 € |
| Unit Price without VAT: | 60,60000 € |
|---|---|
| Unit Price with VAT: | 72,11400 € |





