



FHZ00861 | |
|---|---|
DigiKey Part Number | 5346-FHZ00861-ND |
Manufacturer | |
Manufacturer Product Number | FHZ00861 |
Description | CVP FUSE HOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 250 A 80V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FHZ00861 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 250 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Bolt Down | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,10000 € | 28,10 € |
| 5 | 23,31200 € | 116,56 € |
| 48 | 17,90021 € | 859,21 € |
| 96 | 16,49490 € | 1.583,51 € |
| 144 | 15,72069 € | 2.263,78 € |
| 288 | 15,16503 € | 4.367,53 € |
| 528 | 13,72203 € | 7.245,23 € |
| Unit Price without VAT: | 28,10000 € |
|---|---|
| Unit Price with VAT: | 33,43900 € |




