

DCNLEV50-CS | |
---|---|
DigiKey Part Number | 5346-DCNLEV50-CS-ND |
Manufacturer | |
Manufacturer Product Number | DCNLEV50-CS |
Description | DC CONTACTOR 50A 900V 24VIN |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 50 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 750VDC - Nom | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 2.4 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 250 mA | |
Coil Power | 6W | |
Coil Resistance | 96Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 52,33000 € | 52,33 € |
10 | 46,60600 € | 466,06 € |
30 | 44,09367 € | 1.322,81 € |
Unit Price without VAT: | 52,33000 € |
---|---|
Unit Price with VAT: | 62,27270 € |