

DCNLEV50-BS | |
---|---|
DigiKey Part Number | 5346-DCNLEV50-BS-ND |
Manufacturer | |
Manufacturer Product Number | DCNLEV50-BS |
Description | DC CONTACTOR 50A 900V 12VIN |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 50 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 750VDC - Nom | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 1.2 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 461 mA | |
Coil Power | 5.5W | |
Coil Resistance | 26Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 49,89000 € | 49,89 € |
10 | 44,42700 € | 444,27 € |
30 | 42,03233 € | 1.260,97 € |
60 | 40,58717 € | 2.435,23 € |
Unit Price without VAT: | 49,89000 € |
---|---|
Unit Price with VAT: | 59,36910 € |