

DCNLEV50-BASN | |
---|---|
DigiKey Part Number | 5346-DCNLEV50-BASN-ND |
Manufacturer | |
Manufacturer Product Number | DCNLEV50-BASN |
Description | DC CONTACTOR 50A 900V 12VIN |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 50 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 750VDC - Nom | |
Features | Auxiliary Contacts | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 1.2 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 461 mA | |
Coil Power | 5.5W | |
Coil Resistance | 26Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 59,46000 € | 59,46 € |
10 | 52,95200 € | 529,52 € |
30 | 50,09767 € | 1.502,93 € |
Unit Price without VAT: | 59,46000 € |
---|---|
Unit Price with VAT: | 70,75740 € |