


DCNHR30PF24-01 | |
|---|---|
DigiKey Part Number | 5346-DCNHR30PF24-01-ND |
Manufacturer | |
Manufacturer Product Number | DCNHR30PF24-01 |
Description | DC CONTACTOR CVP RELAY |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 30 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNHR30PF24-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 900VDC - Max | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Current | 145.8 mA | |
Coil Power | 3.5W | |
Coil Resistance | 164.57Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,76000 € | 46,76 € |
| 10 | 41,64000 € | 416,40 € |
| Unit Price without VAT: | 46,76000 € |
|---|---|
| Unit Price with VAT: | 55,64440 € |

