DCNHR20PF24-01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Littelfuse/Commercial Vehicle Products
In Stock: 20
Unit Price: 53,29000 €
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 85
Unit Price: 89,18000 €
Datasheet
DCNHR20PF24-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DCNHR20PF24-01
Littelfuse High-Voltage DC Contactor Relays

DCNHR20PF24-01

DigiKey Part Number
5346-DCNHR20PF24-01-ND
Manufacturer
Manufacturer Product Number
DCNHR20PF24-01
Description
DC CONTACTOR CVP RELAY
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 20 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
DCNHR20PF24-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
20 A
Switching Voltage
900VDC - Max
Features
-
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
18 VDC
Must Release Voltage
2 VDC
Contact Material
-
Operate Time
25 ms
Release Time
12 ms
Coil Current
145.8 mA
Coil Power
3.5W
Coil Resistance
164.57Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes