

DCNEVT400-B | |
---|---|
DigiKey Part Number | 5346-DCNEVT400-B-ND |
Manufacturer | |
Manufacturer Product Number | DCNEVT400-B |
Description | DC CONTACTOR 400A 1800V 12VIN |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 400 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNEVT400-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 400 A | |
Switching Voltage | 1.8kVDC - Nom | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 10 VDC | |
Must Release Voltage | 4 VDC | |
Contact Material | - | |
Operate Time | 18 ms | |
Release Time | 15 ms | |
Coil Power | - | |
Coil Resistance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 284,27000 € | 284,27 € |
20 | 244,37200 € | 4.887,44 € |
Unit Price without VAT: | 284,27000 € |
---|---|
Unit Price with VAT: | 338,28130 € |