


DCNEV150-MA | |
|---|---|
DigiKey Part Number | 5346-DCNEV150-MA-ND |
Manufacturer | |
Manufacturer Product Number | DCNEV150-MA |
Description | DC CONTACTOR 150A 900V 36VIN |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 150 A 9 ~ 36VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNEV150-MA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Coil Voltage | 9 ~ 36VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 150 A | |
Switching Voltage | 900VDC - Nom | |
Features | Auxiliary Contacts | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 6 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,49000 € | 96,49 € |
| Unit Price without VAT: | 96,49000 € |
|---|---|
| Unit Price with VAT: | 114,82310 € |


