
4721-P4 | |
|---|---|
DigiKey Part Number | F8750-ND |
Manufacturer | |
Manufacturer Product Number | 4721-P4 |
Description | TERM BLOCK 4P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Strip Threaded Stud |
Datasheet | Datasheet |
EDA/CAD Models | 4721-P4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Strip | |
Terminal Type | Threaded Stud | |
Number of Positions | 4 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Board Size | 3.870" L x 0.625" W x 0.844" H (98.30mm x 15.90mm x 21.40mm) | |
Material - Board | Phenolic | |
Features | Flange | |
Material Flammability Rating | - | |
Contact Finish | - | |
Contact Material | - | |
Mounting Hole Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,89000 € | 14,89 € |
| 5 | 13,23200 € | 66,16 € |
| 10 | 12,20800 € | 122,08 € |
| 50 | 10,11840 € | 505,92 € |
| 100 | 9,32680 € | 932,68 € |
| 250 | 8,36824 € | 2.092,06 € |
| 500 | 7,70368 € | 3.851,84 € |
| 1.000 | 7,36304 € | 7.363,04 € |
| Unit Price without VAT: | 14,89000 € |
|---|---|
| Unit Price with VAT: | 17,71910 € |








