



178.6152.2501 | |
|---|---|
DigiKey Part Number | F11211-ND |
Manufacturer | |
Manufacturer Product Number | 178.6152.2501 |
Description | FUSE HOLDER BLADE 80V CHASS MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 80V 1 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 178.6152.2501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,73000 € | 14,73 € |
| 5 | 12,22400 € | 61,12 € |
| 10 | 11,27700 € | 112,77 € |
| 50 | 9,34680 € | 467,34 € |
| 100 | 8,61590 € | 861,59 € |
| 300 | 7,56520 € | 2.269,56 € |
| 500 | 7,11754 € | 3.558,77 € |
| 1.000 | 6,74766 € | 6.747,66 € |
| Unit Price without VAT: | 14,73000 € |
|---|---|
| Unit Price with VAT: | 17,52870 € |



