FHZ0006-8Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FHZ0006-8Z
Littelfuse ZCASE® FHZ Series

0FHZ0006Z

DigiKey Part Number
5346-0FHZ0006Z-ND
Manufacturer
Manufacturer Product Number
0FHZ0006Z
Description
FUSE HOLDER 7-STUD ZCASE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fuse Holder 400 A 80V 7 Circuit Bolt Down Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
0FHZ0006Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
400 A
For Use With/Related Products
Fuse Type
Bolt Down
Fuseholder Type
Holder
Number of Circuits
7
Voltage
Orientation
Horizontal and Vertical
Termination Style
Bolt Down
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
171,79000 €71,79 €
550,82200 €254,11 €
2036,55250 €731,05 €
6032,68550 €1.961,13 €
10032,53420 €3.253,42 €
Manufacturers Standard Package
Unit Price without VAT:71,79000 €
Unit Price with VAT:85,43010 €