0FHZ0001Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0FHZ0001Z
Littelfuse ZCASE® FHZ Series

0FHZ0003Z

DigiKey Part Number
5346-0FHZ0003Z-ND
Manufacturer
Manufacturer Product Number
0FHZ0003Z
Description
5-STUD ZCASE FUSE HOLDER CONFIGU
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fuse Holder 400 A 80V 5 Circuit Bolt Down Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
0FHZ0003Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Current Rating (Amps)
400 A
For Use With/Related Products
Fuse Type
Bolt Down
Fuseholder Type
Holder
Number of Circuits
5
Voltage
Orientation
Horizontal and Vertical
Termination Style
Bolt Down
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,28000 €54,28 €
546,89600 €234,48 €
2031,38750 €627,75 €
6017,13683 €1.028,21 €
10016,13370 €1.613,37 €
26014,40027 €3.744,07 €
50013,46292 €6.731,46 €
Manufacturers Standard Package
Unit Price without VAT:54,28000 €
Unit Price with VAT:64,59320 €