


0FHZ0001Z | |
|---|---|
DigiKey Part Number | 5346-0FHZ0001Z-ND |
Manufacturer | |
Manufacturer Product Number | 0FHZ0001Z |
Description | 5-STUD ZCASE FH W/ BOLTS AND BUS |
Customer Reference | |
Detailed Description | Fuse Block 400 A 80V 5 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0FHZ0001Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 400 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 5 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Bolt Down | |
Contact Material | - | |
Contact Finish | - |


