
0FHA0001SXJ | |
|---|---|
DigiKey Part Number | F11175-ND |
Manufacturer | |
Manufacturer Product Number | 0FHA0001SXJ |
Description | FUSE HLDR BLADE 32V 20A IN LINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0FHA0001SXJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,87000 € | 8,87 € |
| 5 | 7,36200 € | 36,81 € |
| 10 | 6,79300 € | 67,93 € |
| 50 | 5,63240 € | 281,62 € |
| 100 | 5,19330 € | 519,33 € |
| 300 | 4,56233 € | 1.368,70 € |
| 500 | 4,29360 € | 2.146,80 € |
| 1.000 | 3,95189 € | 3.951,89 € |
| Unit Price without VAT: | 8,87000 € |
|---|---|
| Unit Price with VAT: | 10,55530 € |


















