0FHA0001xXJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0FHA0001LXN

DigiKey Part Number
0FHA0001LXN-ND
Manufacturer
Manufacturer Product Number
0FHA0001LXN
Description
FUSE HLDR BLADE 32V 20A IN LINE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0FHA0001LXN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
Current Rating (Amps)
20 A
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,85000 €8,85 €
57,69400 €38,47 €
107,49300 €74,93 €
505,87480 €293,74 €
2004,77425 €954,85 €
4004,39798 €1.759,19 €
6004,19060 €2.514,36 €
1.0003,94186 €3.941,86 €
Manufacturers Standard Package
Unit Price without VAT:8,85000 €
Unit Price with VAT:10,53150 €