8099100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08099100

DigiKey Part Number
5346-08099100-ND
Manufacturer
Manufacturer Product Number
08099100
Description
SWITCH SELECTOR SPST 250A 24V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Selector Switch Position SPST 250A (DC) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
-
Packaging
Box
Part Status
Active
Type
Battery Disconnect
Circuit
SPST
Switch Function
-
Current Rating (Amps)
250A (DC)
Voltage Rating - DC
24 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Stud
Panel Cutout Dimensions
Circular - 30.50mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-40°C ~ 85°C
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
187,40000 €87,40 €
576,23000 €381,15 €
1071,86500 €718,65 €
2566,46560 €1.661,64 €
5062,64360 €3.132,18 €
10059,03310 €5.903,31 €
Manufacturers Standard Package
Unit Price without VAT:87,40000 €
Unit Price with VAT:104,00600 €