
07985002ZXS | |
---|---|
DigiKey Part Number | 5346-07985002ZXS-ND |
Manufacturer | |
Manufacturer Product Number | 07985002ZXS |
Description | HOLDER MDB5 PDM MIDI 70VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Power Distribution Module 500 A 70V 5 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 07985002ZXS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 500 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Power Distribution Module | |
Number of Circuits | 5 | |
Voltage | 70V | |
Orientation | Horizontal and Vertical | |
Termination Style | Bolt Down | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 101,60000 € | 101,60 € |
5 | 84,24800 € | 421,24 € |
20 | 70,96050 € | 1.419,21 € |
60 | 62,87467 € | 3.772,48 € |
100 | 62,47670 € | 6.247,67 € |
Unit Price without VAT: | 101,60000 € |
---|---|
Unit Price with VAT: | 120,90400 € |