
04980917ZXT | |
|---|---|
DigiKey Part Number | 04980917ZXT-ND |
Manufacturer | |
Manufacturer Product Number | 04980917ZXT |
Description | FUSE HLDR BLT DWN 32V 200A PANEL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 200 A 58V 1 Circuit Bolt Down Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.614" L x 0.472" W x 0.327" H (41mm x 12mm x 8.3mm) | |
Current Rating (Amps) | 200 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Bolt Down | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 3,99321 € | 1.317,76 € |
| Unit Price without VAT: | 3,99321 € |
|---|---|
| Unit Price with VAT: | 4,75192 € |






