04980908ZXT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04980908ZXT

DigiKey Part Number
04980908ZXT-ND
Manufacturer
Manufacturer Product Number
04980908ZXT
Description
MIDI FUSE HOLDER
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fuse Holder 200 A 1 Circuit Bolt Down Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
200 A
For Use With/Related Products
Fuse Type
Bolt Down
Fuseholder Type
Holder
Number of Circuits
1
Voltage
-
Orientation
-
Termination Style
Bolt Down
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,98000 €5,98 €
54,96200 €24,81 €
104,57800 €45,78 €
503,79660 €189,83 €
1003,50140 €350,14 €
2643,12383 €824,69 €
5282,87775 €1.519,45 €
1.0562,64942 €2.797,79 €
Manufacturers Standard Package
Unit Price without VAT:5,98000 €
Unit Price with VAT:7,11620 €