
03540544Z | |
|---|---|
DigiKey Part Number | F5963-ND |
Manufacturer | |
Manufacturer Product Number | 03540544Z |
Description | FUSE BLOCK BLADE 60A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 8 Circuit Blade |
Datasheet | Datasheet |
EDA/CAD Models | 03540544Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 8 | |
Voltage | - | |
Orientation | - | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 € | 11,58 € |
| 5 | 9,61200 € | 48,06 € |
| 40 | 7,37550 € | 295,02 € |
| 80 | 6,88450 € | 550,76 € |
| 120 | 6,63500 € | 796,20 € |
| 280 | 6,00268 € | 1.680,75 € |
| 520 | 5,57602 € | 2.899,53 € |
| 1.000 | 5,18220 € | 5.182,20 € |
| Unit Price without VAT: | 11,58000 € |
|---|---|
| Unit Price with VAT: | 13,78020 € |



