




03540507Z | |
|---|---|
DigiKey Part Number | F7127-ND |
Manufacturer | |
Manufacturer Product Number | 03540507Z |
Description | RELAY HSG 5POS WIRING HARNESS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Relay Housing Wiring Harness |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 5 | |
Mounting Type | Wiring Harness | |
Termination Style | Quick Connect Terminals (Not Provided) | |
For Use With/Related Products | Micro Relays | |
Features | For 3 Relays |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,62000 € | 7,62 € |
| 5 | 6,34400 € | 31,72 € |
| 10 | 5,85400 € | 58,54 € |
| 50 | 4,85460 € | 242,73 € |
| 100 | 4,47630 € | 447,63 € |
| 300 | 3,93293 € | 1.179,88 € |
| 600 | 3,62212 € | 2.173,27 € |
| 1.200 | 3,33363 € | 4.000,36 € |
| Unit Price without VAT: | 7,62000 € |
|---|---|
| Unit Price with VAT: | 9,06780 € |







