03540501Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
03540501Z
03540501Z
03540501Z

03540501Z

DigiKey Part Number
F11121-ND
Manufacturer
Manufacturer Product Number
03540501Z
Description
FUSE BLOCK BLADE 60A PANEL MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fuse Block 60 A 2 Circuit Blade Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
Current Rating (Amps)
60 A
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Block
Number of Circuits
2
Voltage
-
Orientation
-
Termination Style
-
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 599
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,41000 €4,41 €
53,38000 €16,90 €
103,11600 €31,16 €
502,76820 €138,41 €
1002,47030 €247,03 €
2502,29080 €572,70 €
6002,00290 €1.201,74 €
1.2001,92603 €2.311,24 €
Manufacturers Standard Package
Unit Price without VAT:4,41000 €
Unit Price with VAT:5,24790 €