


03500418TXN | |
|---|---|
DigiKey Part Number | F8249-ND |
Manufacturer | |
Manufacturer Product Number | 03500418TXN |
Description | ATO FUSEHOLD-VERTICAL CONTACTS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 15 A 5 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 03500418TXN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 5 | |
Voltage | - | |
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,08000 € | 22,08 € |
| 5 | 18,31600 € | 91,58 € |
| 10 | 16,89800 € | 168,98 € |
| 50 | 14,00100 € | 700,05 € |
| 112 | 12,56741 € | 1.407,55 € |
| 336 | 11,62372 € | 3.905,57 € |
| Unit Price without VAT: | 22,08000 € |
|---|---|
| Unit Price with VAT: | 26,27520 € |






