0185120.XP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0185120.XP
Circuit Breaker Basics - Another Teaching Moment

0185050.X

DigiKey Part Number
0185050.X-ND
Manufacturer
Manufacturer Product Number
0185050.X
Description
CIRCUIT BREAKER 50A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circuit Breaker 50A AC 32 V DC Push to Reset Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
0185050.X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
-
Current Rating (Amps)
50A
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
543,33600 €216,68 €
Manufacturers Standard Package
Unit Price without VAT:43,33600 €
Unit Price with VAT:51,56984 €