


01520001U | |
|---|---|
DigiKey Part Number | F4565-ND |
Manufacturer | |
Manufacturer Product Number | 01520001U |
Description | FUSE HLDR BLADE 32V 60A IN LINE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 01520001U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.161" L x 0.374" W (29.5mm x 9.5mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,08000 € | 9,08 € |
| 5 | 7,53000 € | 37,65 € |
| 10 | 6,94800 € | 69,48 € |
| 50 | 5,76100 € | 288,05 € |
| 100 | 5,31180 € | 531,18 € |
| 250 | 4,76816 € | 1.192,04 € |
| 500 | 4,58810 € | 2.294,05 € |
| 1.000 | 4,53563 € | 4.535,63 € |
| Unit Price without VAT: | 9,08000 € |
|---|---|
| Unit Price with VAT: | 10,80520 € |


