
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Menbers | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Grommet | |
For Use With/Related Products | Vehicle Connectors | |
Shell Size - Insert | - | |
Material | Rubber | |
Features | - | |
Color | Black | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 1,17860 € | 58,93 € |
Unit Price without VAT: | 1,17860 € |
---|---|
Unit Price with VAT: | 1,40253 € |