


CCM03-3512 LFT R851B | |
|---|---|
DigiKey Part Number | 3963-CCM03-3512LFTR851BCT-ND - Cut Tape (CT) 3963-CCM03-3512LFTR851BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCM03-3512 LFT R851B |
Description | CONN SIM/SAM CARD R/A SMD |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Connector Type Connector and Ejector |
Manufacturer Littelfuse Aerospace | Insertion, Removal Method Hinged Lid |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Cut Tape (CT) Digi-Reel® | Height Above Board 0.101" (2.56mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type SIM, SAM Card | Contact Finish Gold |
Number of Positions 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 2,03900 € | 20,39 € |
| 25 | 1,91080 € | 47,77 € |
| 50 | 1,81960 € | 90,98 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

