
C115373-2132C | |
|---|---|
DigiKey Part Number | 3963-C115373-2132C-ND |
Manufacturer | |
Manufacturer Product Number | C115373-2132C |
Description | CONN MICRO-D HOUSING PLUG 31POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Type, Micro-D Connector 31 Position |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Littelfuse Aerospace | Flange Feature Board Side (2-56) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Nickel Plated |
Part Status Active | Shell Finish Thickness 1000µin (25.40µm) |
Connector Style D-Type, Micro-D | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions 31 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 249,65000 € | 748,95 € |
| Unit Price without VAT: | 249,65000 € |
|---|---|
| Unit Price with VAT: | 297,08350 € |

