Parametric Equivalent

C115371-6964 | |
|---|---|
DigiKey Part Number | 3963-C115371-6964-ND |
Manufacturer | |
Manufacturer Product Number | C115371-6964 |
Description | CONN D-SUB HOUSING RCPT 8POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female and Male Contacts Housing D-Sub, Combo Connector 8 (Power) Position |
Datasheet | Datasheet |
Category | Contact Type Coax or Power |
Manufacturer Littelfuse Aerospace | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Brass, Gold Plated |
Connector Style D-Sub, Combo | Shell Finish Thickness 28µin (0.70µm) |
Connector Type Receptacle for Female and Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 8 (Power) | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Rows 1 | Color White |
Shell Size, Connector Layout 4 (DC, C) - 8W8 | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C115371-4964 | Littelfuse Aerospace | 0 | 3963-C115371-4964-ND | 73,11200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 95,69000 € | 382,76 € |
| Unit Price without VAT: | 95,69000 € |
|---|---|
| Unit Price with VAT: | 113,87110 € |


