Parametric Equivalent

C115371-6951 | |
|---|---|
DigiKey Part Number | 3963-C115371-6951-ND |
Manufacturer | |
Manufacturer Product Number | C115371-6951 |
Description | CONN D-SUB HOUSING RCPT 5POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female and Male Contacts Housing D-Sub, Combo Connector 5 (4 + 1 Coax or Power) Position |
Datasheet | Datasheet |
Category | Contact Type Coax or Power |
Manufacturer Littelfuse Aerospace | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Brass, Gold Plated |
Connector Style D-Sub, Combo | Shell Finish Thickness 28µin (0.70µm) |
Connector Type Receptacle for Female and Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 5 (4 + 1 Coax or Power) | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Rows 1 | Color White |
Shell Size, Connector Layout 1 (DE, E) - 5W1 | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C115371-4951 | Littelfuse Aerospace | 0 | 3963-C115371-4951-ND | 76,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 110,65750 € | 442,63 € |
| Unit Price without VAT: | 110,65750 € |
|---|---|
| Unit Price with VAT: | 131,68243 € |


