C115371-4955 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: 101,61500 €
Datasheet
Receptacle for Female and Male Contacts Housing D-Sub, Combo Connector 7 (5 + 2 Coax or Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C115371-4955

DigiKey Part Number
3963-C115371-4955-ND
Manufacturer
Manufacturer Product Number
C115371-4955
Description
CONN D-SUB HOUSING RCPT 7POS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Receptacle for Female and Male Contacts Housing D-Sub, Combo Connector 7 (5 + 2 Coax or Power) Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Aerospace
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Receptacle for Female and Male Contacts
Number of Positions
7 (5 + 2 Coax or Power)
Number of Rows
1
Shell Size, Connector Layout
2 (DA, A) - 7W2
Contact Type
Coax or Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Brass, Gold Plated
Shell Finish Thickness
28µin (0.70µm)
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Color
White
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
572,37200 €361,86 €
Unit Price without VAT:72,37200 €
Unit Price with VAT:86,12268 €