Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C115370-5055 | |
|---|---|
DigiKey Part Number | 3963-C115370-5055-ND |
Manufacturer | |
Manufacturer Product Number | C115370-5055 |
Description | CONN D-SUB HOUSING RCPT 25POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Category | Shell Size, Connector Layout 3 (DB, B) |
Manufacturer Littelfuse Aerospace | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Board Side (4-40) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Copper Alloy, Gold Plated |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 25 | Color White |
Number of Rows 2 | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C115370-3255 | Littelfuse Aerospace | 0 | 3963-C115370-3255-ND | 52,44500 € | Parametric Equivalent |
| RD25S0S5000 | Amphenol Positronic | 0 | 4306-RD25S0S5000-ND | 39,93813 € | Parametric Equivalent |
| RD25S0S5000/AA | Amphenol Positronic | 0 | 4306-RD25S0S5000/AA-ND | 41,33313 € | Parametric Equivalent |
| RD25S0S500S | Amphenol Positronic | 0 | 4306-RD25S0S500S-ND | 48,64538 € | Parametric Equivalent |
| RD25S0S500S/AA | Amphenol Positronic | 0 | 4306-RD25S0S500S/AA-ND | 48,64538 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 74,22500 € | 593,80 € |
| Unit Price without VAT: | 74,22500 € |
|---|---|
| Unit Price with VAT: | 88,32775 € |



