C115370-5031 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: 51,92143 €
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: 65,94500 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 95
Unit Price: 57,25000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.460
Unit Price: 1,97000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 9
Unit Price: 3,01000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.692
Unit Price: 2,58000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,29045 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,96000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,43530 €
Datasheet

Parametric Equivalent


Molex
In Stock: 49
Unit Price: 18,11000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 749
Unit Price: 5,54000 €

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 72
Unit Price: 10,29000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 8,60000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C115370-5031

DigiKey Part Number
3963-C115370-5031-ND
Manufacturer
Manufacturer Product Number
C115370-5031
Description
CONN D-SUB HOUSING RCPT 9POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Aerospace
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
9
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Copper Alloy, Gold Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
-
Color
White
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
967,44222 €606,98 €
Unit Price without VAT:67,44222 €
Unit Price with VAT:80,25624 €