Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C115368-5031 | |
|---|---|
DigiKey Part Number | 3963-C115368-5031-ND |
Manufacturer | |
Manufacturer Product Number | C115368-5031 |
Description | CONN D-SUB HD HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position |
Category | Shell Size, Connector Layout 1 (DE, E) High Density |
Manufacturer Littelfuse Aerospace | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, High Density | Shell Material, Finish Copper Alloy, Gold Plated |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 15 | Color White |
Number of Rows 3 | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C115368-1611B | Littelfuse Aerospace | 0 | 3963-C115368-1611B-ND | 77,31333 € | Parametric Equivalent |
| C115368-1631B | Littelfuse Aerospace | 0 | 3963-C115368-1631B-ND | 69,64333 € | Parametric Equivalent |
| C115368-5051 | Littelfuse Aerospace | 0 | 3963-C115368-5051-ND | 73,82000 € | Parametric Equivalent |
| 1-2221760-1 | TE Connectivity Aerospace, Defense and Marine | 0 | A123733-ND | 46,72586 € | Parametric Equivalent |
| 1658681-1 | TE Connectivity AMP Connectors | 0 | A31948-ND | 4,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 63,62375 € | 508,99 € |
| Unit Price without VAT: | 63,62375 € |
|---|---|
| Unit Price with VAT: | 75,71226 € |











