Parametric Equivalent

C115368-4056 | |
|---|---|
DigiKey Part Number | 3963-C115368-4056-ND |
Manufacturer | |
Manufacturer Product Number | C115368-4056 |
Description | CONN D-SUB HD HSG RCPT 104POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female and Male Contacts Housing D-Sub, High Density Connector 104 Position |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 6 |
Manufacturer Littelfuse Aerospace | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, High Density | Shell Material, Finish Aluminum Alloy, Gold Plated |
Connector Type Receptacle for Female and Male Contacts | Shell Finish Thickness 28µin (0.70µm) |
Number of Positions 104 | Operating Temperature -55°C ~ 125°C |
Number of Rows 5 | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C115368-6021 | Littelfuse Aerospace | 0 | 3963-C115368-6021-ND | 474,73500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 398,79000 € | 797,58 € |
| Unit Price without VAT: | 398,79000 € |
|---|---|
| Unit Price with VAT: | 474,56010 € |


