Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C115368-1635B | |
|---|---|
DigiKey Part Number | 3963-C115368-1635B-ND |
Manufacturer | |
Manufacturer Product Number | C115368-1635B |
Description | CONN D-SUB HD HOUSING RCPT 44POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Littelfuse Aerospace | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Brass, Gold Plated |
Connector Style D-Sub, High Density | Shell Finish Thickness 50µin (1.27µm) |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 44 | Dielectric Material Polyester Thermoplastic, Glass Filled |
Number of Rows 3 | Color Natural |
Shell Size, Connector Layout 3 (DB, B) High Density | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C115368-1615B | Littelfuse Aerospace | 0 | 3963-C115368-1615B-ND | 2.406,84250 € | Parametric Equivalent |
| C115368-5055 | Littelfuse Aerospace | 0 | 3963-C115368-5055-ND | 2.350,89400 € | Parametric Equivalent |
| 1-2221760-3 | TE Connectivity Aerospace, Defense and Marine | 50 | A123737-ND | 3.091,33000 € | Parametric Equivalent |
| 1658683-1 | TE Connectivity AMP Connectors | 736 | A31950-ND | 218,59000 € | Parametric Equivalent |
| 1757824-3 | TE Connectivity Aerospace, Defense and Marine | 11 | 1122-1140-ND | 523,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 91,94750 € | 367,79 € |
| Unit Price without VAT: | 91,94750 € |
|---|---|
| Unit Price with VAT: | 109,41753 € |












