
C115366-9235C | |
|---|---|
DigiKey Part Number | 3963-C115366-9235C-ND |
Manufacturer | |
Manufacturer Product Number | C115366-9235C |
Description | CONNECTORS_EF |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Aluminum Alloy, Gold Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 2.5A |
Number of Positions | Voltage Rating 150V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Wire Gauge 26-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Cable Side (2-56) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 326,00000 € | 978,00 € |
| Unit Price without VAT: | 326,00000 € |
|---|---|
| Unit Price with VAT: | 387,94000 € |

