
C115288-6485 | |
|---|---|
DigiKey Part Number | 3963-C115288-6485-ND |
Manufacturer | |
Manufacturer Product Number | C115288-6485 |
Description | CONNECTORS_EF |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 1.67' (508.00mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | C115288-6485 Models |
Category | Type D-Type, Micro-D |
Manufacturer Littelfuse Aerospace | Number of Positions 31 |
Series | Length 1.67' (508.00mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 239,60400 € | 1.198,02 € |
| Unit Price without VAT: | 239,60400 € |
|---|---|
| Unit Price with VAT: | 285,12876 € |

