

340108710B | |
|---|---|
DigiKey Part Number | CKN12072-ND |
Manufacturer | |
Manufacturer Product Number | 340108710B |
Description | CONN BACKSHELL 21POS 180DEG SHLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 21 Position One Piece Backshell Connector Gold 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Littelfuse Aerospace | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Metal, Aluminum Alloy |
Part Status Active | Plating Gold |
Accessory Type One Piece Backshell | Color Gold |
Number of Positions 21 | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,73000 € | 196,73 € |
| 10 | 167,24900 € | 1.672,49 € |
| 25 | 156,79120 € | 3.919,78 € |
| 50 | 149,32100 € | 7.466,05 € |
| Unit Price without VAT: | 196,73000 € |
|---|---|
| Unit Price with VAT: | 234,10870 € |

