340107702BMDMA21P-FO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
340107702BMDMA21P-FO

340107702B MDMA21P-FO

DigiKey Part Number
3963-340107702BMDMA21P-FO-ND
Manufacturer
Manufacturer Product Number
340107702B MDMA21P-FO
Description
CONN MICRO-D HOUSING PLUG 21POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Type, Micro-D Connector 21 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Aerospace
Series
Packaging
Bag
Part Status
Active
Connector Style
D-Type, Micro-D
Connector Type
Plug for Male Contacts
Number of Positions
21
Number of Rows
2
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Dust Cap
Shell Material, Finish
Aluminum Alloy, Gold Plated
Shell Finish Thickness
28µin (0.70µm)
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Liquid Crystal Polymer (LCP), Glass Filled
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1237,65000 €237,65 €
10202,03600 €2.020,36 €
25190,21920 €4.755,48 €
Manufacturers Standard Package
Unit Price without VAT:237,65000 €
Unit Price with VAT:282,80350 €