
PA-1151-18SE | |
|---|---|
DigiKey Part Number | 160-2191-ND |
Manufacturer | |
Manufacturer Product Number | PA-1151-18SE |
Description | LED DVR CC AC/DC 56-280V 530MA |
Customer Reference | |
Detailed Description | 530mA 56 ~ 280V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 530mA |
Manufacturer Lite-On Inc. | Power (Watts) 150 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Dimming Analog |
Part Status Obsolete | Features OCP, OTP, OVP, SCP |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 55°C |
Type Constant Current | Efficiency 91% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.35" L x 2.36" W x 1.34" H (212.0mm x 60.0mm x 34.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency cURus |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 56 ~ 280V | Weight 2 lbs (907.2 g) |

