
MOC3083S-TA1 | |
|---|---|
DigiKey Part Number | 160-2260-2-ND - Tape & Reel (TR) 160-2260-1-ND - Cut Tape (CT) 160-2260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC3083S-TA1 |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 800V/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, FIMKO, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,58700 € | 5,87 € |
| 100 | 0,43250 € | 43,25 € |
| 500 | 0,36356 € | 181,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34097 € | 340,97 € |
| 2.000 | 0,32180 € | 643,60 € |
| 3.000 | 0,31197 € | 935,91 € |
| 5.000 | 0,30087 € | 1.504,35 € |
| 7.000 | 0,29426 € | 2.059,82 € |
| 10.000 | 0,28782 € | 2.878,20 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |











