
MOC3020S-TA | |
|---|---|
DigiKey Part Number | 160-MOC3020S-TATR-ND - Tape & Reel (TR) 160-MOC3020S-TACT-ND - Cut Tape (CT) 160-MOC3020S-TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC3020S-TA |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3020S-TA Models |
Category | Current - LED Trigger (Ift) (Max) 30mA |
Manufacturer Lite-On Inc. | Current - Hold (Ih) 250µA (Typ) |
Series | Voltage - Forward (Vf) (Typ) 1.15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Output Type Triac | Mounting Type Surface Mount |
Zero Crossing Circuit No | Package / Case 6-SMD, Gull Wing |
Number of Channels 1 | Supplier Device Package 6-SMD |
Voltage - Isolation 5000Vrms | Approval Agency CQC, CSA, TUV, UL, VDE |
Voltage - Off State 400 V | Base Product Number |
Static dV/dt (Min) 1kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC3021SM | Isocom Components 2004 LTD | 1.040 | 58-MOC3021SM-ND | 0,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,39200 € | 3,92 € |
| 100 | 0,28410 € | 28,41 € |
| 500 | 0,23560 € | 117,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21968 € | 219,68 € |
| 2.000 | 0,20616 € | 412,32 € |
| 3.000 | 0,19922 € | 597,66 € |
| 5.000 | 0,19137 € | 956,85 € |
| 7.000 | 0,18670 € | 1.306,90 € |
| 10.000 | 0,18214 € | 1.821,40 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |


