
LTW-Z5630SZL65 | |
|---|---|
DigiKey Part Number | 160-2063-2-ND - Tape & Reel (TR) 160-2063-1-ND - Cut Tape (CT) 160-2063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-Z5630SZL65 |
Description | LED COOL WHITE 6500K 5630 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 6500K 3.2V 120mA 120° 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 41lm (33lm ~ 50lm) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 107 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.209" L x 0.118" W (5.30mm x 3.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23000 € | 2,30 € |
| 100 | 0,16380 € | 16,38 € |
| 500 | 0,13356 € | 66,78 € |
| 1.000 | 0,12358 € | 123,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11074 € | 332,22 € |
| 6.000 | 0,10418 € | 625,08 € |
| 9.000 | 0,10082 € | 907,38 € |
| 15.000 | 0,09702 € | 1.455,30 € |
| 21.000 | 0,09476 € | 1.989,96 € |
| 30.000 | 0,09255 € | 2.776,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

