LED Lighting - White, Cool 5000K 3.2V 120mA 120° 4-SMD, Flat Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTW-Z5630SZL50

DigiKey Part Number
160-2061-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTW-Z5630SZL50
Description
LED COOL WHITE 5000K 5630
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Lighting - White, Cool 5000K 3.2V 120mA 120° 4-SMD, Flat Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
150mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
4-SMD, Flat Lead Exposed Pad
CCT (K)
5000K
Supplier Device Package
5630
Flux @ 25°C, Current - Test
41lm (33lm ~ 49lm)
Size / Dimension
0.209" L x 0.118" W (5.30mm x 3.00mm)
Current - Test
120mA
Height - Seated (Max)
0.043" (1.10mm)
Voltage - Forward (Vf) (Typ)
3.2V
Base Product Number
Lumens/Watt @ Current - Test
107 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,09788 €880,92 €
Unit Price without VAT:0,09788 €
Unit Price with VAT:0,11648 €