
LTW-M140SZS40 | |
|---|---|
DigiKey Part Number | 160-2240-2-ND - Tape & Reel (TR) 160-2240-1-ND - Cut Tape (CT) 160-2240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-M140SZS40 |
Description | LED NEUTRAL WHT 3500K-4500K 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Neutral 3500K ~ 4500K 3.2V 20mA 120° 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K ~ 4500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 7lm (5lm ~ 8lm) | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 109 lm/W | |
CRI (Color Rendering Index) | 77 | |
Current - Max | 30mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | - | |
Size / Dimension | 0.106" L x 0.055" W (2.70mm x 1.40mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,07270 € | 7,27 € |
| 500 | 0,05784 € | 28,92 € |
| 1.000 | 0,05291 € | 52,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04871 € | 97,42 € |
| 4.000 | 0,04512 € | 180,48 € |
| 6.000 | 0,04328 € | 259,68 € |
| 10.000 | 0,04119 € | 411,90 € |
| 14.000 | 0,03994 € | 559,16 € |
| 20.000 | 0,03873 € | 774,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

